IDEC Corporation SH1B-05

Image may be a representation.
See specs for product details.
Relay Socket; 8 Pin; 2 Pole; 250 VAC; 1.063 in.; 10 A; 1.22 in.; 0.707 in.; 0.102 in.
Manufacturer #: SH1B-05
Allied Stock #: 70174848
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.87 (Each)
1 $5.87
3 $5.59
50 $5.06
100 $4.71
250 $4.40
500 $4.09
Availability

2281 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SH Series
Current Rating 10 A
Diameter, Hole 0.102 in.
Height 1.063" (27mm)
Length 1.22" (30.988mm)
Mounting Type DIN Rail/Panel Mount
Number of Pins 8 Pin
Number of Poles 2 Pole
Type Blade
Width 0.707" (18mm)
Voltage Rating 250 V

Overview

10 A, 300 V Voltage Rating, 5 Number of Pins, Sockets
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.

  • Mating Relay Series: RH1B
  • Hold Down Spring: SY2S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    SH and SY series panel mount sockets are designed to mount collectively in panel cut-outs. Insert socket with mounting springs facing the top and bottom edge of the panel cut-out. Push the socket until the mounting spring clips onto the panel. (See Figure 1.)

  • Product Added to Cart
    IDEC Corporation
    Relay Socket; 8 Pin; 2 Pole; 250 VAC; 1.063 in.; 10 A; 1.22 in.; 0.707 in.; 0.102 in.
    Allied Stock #: 70174848
    Mfr's Part #: SH1B-05
    $5.870 Each
    Quantity added: