IDEC Corporation RY4S-UDC12V

Image may be a representation.
See specs for product details.
Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 240AC; Plug-In/Solder
Manufacturer #: RY4S-UDC12V
Allied Stock #: 70174900

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.86 (Each)
1 $10.86
3 $10.34
5 $9.93
25 $9.40
50 $8.06
100 $7.50
Availability

233 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header RY Series General Purpose Miniature Relays
Series RY Series
Current Rating 5 A
Dimensions 43.2" H x 14.5" W
Contact Material Silver
Mounting Type Socket
Number of Pins 11
Standards UL ; CSA ; CE ; TUV
Maximum Operating Temperature 70 °C
Minimum Operating Temperature -30 °C
Termination QC Tabs
Contact Form 4PDT
Dielectric Rating 2000 VAC @ 1 Minute (Contact and Coil)
Function General Purpose
Coil Resistance 50 Milliohms (Max.)
Coil Current 5 A
Relay Type Electromechanical Relay
Voltage Rating 240 VAC
Voltage, Control 12 VDC

Overview

RY4S series 5A, 4PDT Contact Form, General Purpose Miniature Relay

Product Added to Cart
IDEC Corporation
Relay; E-Mech; Gen Purp; 4PDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 240AC; Plug-In/Solder
Allied Stock #: 70174900
Mfr's Part #: RY4S-UDC12V
$10.860 Each
Quantity added: