IDEC Corporation RY2S-ULCDC24V

Image may be a representation.
See specs for product details.
Relay Plug-In DPDT 3A 24VDC
Manufacturer #: RY2S-ULCDC24V
Allied Stock #: 70698257
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$11.21 (Each)
1 $11.21
Availability

24 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Contact Form DPDT
Current Rating 3 A
Series RY Series

Overview

RY2S series 3A, 4PDT Contact Form, General Purpose Miniature Relay

Product Added to Cart
IDEC Corporation
Relay Plug-In DPDT 3A 24VDC
Allied Stock #: 70698257
Mfr's Part #: RY2S-ULCDC24V
$11.210 Each
Quantity added: