IDEC Corporation RY2S-ULCAC240V

Image may be a representation.
See specs for product details.
Relay Plug-In DPDT 3A 240VAC
Manufacturer #: RY2S-ULCAC240V
Allied Stock #: 70696246
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$19.13 (Each)
1 $19.13
3 $18.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RY Series
Current Rating 3 A
Contact Form DPDT

Overview

RY2S series 3A, 4PDT Contact Form, General Purpose Miniature Relay

Product Added to Cart
IDEC Corporation
Relay Plug-In DPDT 3A 240VAC
Allied Stock #: 70696246
Mfr's Part #: RY2S-ULCAC240V
$19.130 Each
Quantity added: