IDEC Corporation RV8H-L-D6-C1D2

Image may be a representation.
See specs for product details.
Relay; E-Mech; PLC; SPDT; 6A; 6VDC; Screw Term; RV8 Series; Class1; Div2;
Manufacturer #: RV8H-L-D6-C1D2
Allied Stock #: 70279580

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.08 (Each)
1 $22.08
3 $20.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RV8H Series
Current Rating 6 A
Contact Form SPDT
Relay Type Electromechanical Relay

Overview

IDEC 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space. The RV8 series interface relays can be used as interfaces between the controller and the actuator to switch small and medium size loads.


  • Class I, Division 2 and Class I, Zone 2 Hazardous Location options (electromechanical relays only)
  • Solid State relay versions available
  • Only 70mm in height from DIN rail
  • Gold-plated contacts (electrical mechanical relays only)
  • Pre-assembled relay and DIN mount socket
  • Universal screw terminals (flat and phillips) or spring clamp terminals
  • Universal AC/DC socket with built-in surge suppression and green LED
  • 6A contact rating (electromechanical relays only)
  • Lever for easy locking and removal of relay
  • Operating temperature of -40 deg C - +70 deg C (-20 deg C - +60 deg C for SSR)
  • RoHS compliant

  • Product Added to Cart
    IDEC Corporation
    Relay; E-Mech; PLC; SPDT; 6A; 6VDC; Screw Term; RV8 Series; Class1; Div2;
    Allied Stock #: 70279580
    Mfr's Part #: RV8H-L-D6-C1D2
    $22.080 Each
    Quantity added: