IDEC Corporation RR3PA-UDC6V

Image may be a representation.
See specs for product details.
Relay Plug-In 3PDT 10A 6VDC
Manufacturer #: RR3PA-UDC6V
Allied Stock #: 71304234
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$22.06 (Each)
1 $22.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
Product Added to Cart
IDEC Corporation
Relay Plug-In 3PDT 10A 6VDC
Allied Stock #: 71304234
Mfr's Part #: RR3PA-UDC6V
$22.060 Each
Quantity added: