IDEC Corporation RH2B-UAC200V

Image may be a representation.
See specs for product details.
Relay Plug-In DPDT 10A 200VAC
Manufacturer #: RH2B-UAC200V
Allied Stock #: 71299385
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$11.65 (Each)
1 $11.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
Product Added to Cart
IDEC Corporation
Relay Plug-In DPDT 10A 200VAC
Allied Stock #: 71299385
Mfr's Part #: RH2B-UAC200V
$11.650 Each
Quantity added: