IDEC Corporation RH1B-ULCDC110V

Image may be a representation.
See specs for product details.
Relay Plug-In SPDT 10A 110VDC
Manufacturer #: RH1B-ULCDC110V
Allied Stock #: 71299335
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$14.86 (Each)
1 $14.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 10 A
Product Added to Cart
IDEC Corporation
Relay Plug-In SPDT 10A 110VDC
Allied Stock #: 71299335
Mfr's Part #: RH1B-ULCDC110V
$14.860 Each
Quantity added: