IDEC Corporation LF1D-EH2F-2W-450

Image may be a representation.
See specs for product details.
Light Bar; LED; Cool White; Slim Box; Clear Glass; 24VDC; 600 lm;
Manufacturer #: LF1D-EH2F-2W-450
Allied Stock #: 70275251
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$247.40 (Each)
1 $247.40
3 $235.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LF1D Series
Color White
Housing Material Diecast aluminum
Power Rating 11 W
Supply Voltage 24 VDC
Type LED
Base Style Slim
Luminous Intensity 600 lm
Primary Type Light Strip
Special Features Reinforced Glass
Color Temperature 5700 K

Overview

With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment. The design provides equally brilliant light at the center or edges of the units. With their ratings the LF1D (IP67, IP67f, IP69K) can be used where high pressure and high temperature wash downs are used.

Product Added to Cart
IDEC Corporation
Light Bar; LED; Cool White; Slim Box; Clear Glass; 24VDC; 600 lm;
Allied Stock #: 70275251
Mfr's Part #: LF1D-EH2F-2W-450
$247.400 Each
Quantity added: