IDEC Corporation LD6A-5GZQB-RYSGW

Image may be a representation.
See specs for product details.
Light Tower Flshng 24 V AC/DC Frame MntBody; Blk 5 Tier; Lens R/Y/B/G/W IP54
Manufacturer #: LD6A-5GZQB-RYSGW
Allied Stock #: 70173539
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$310.51 (Each)
1 $310.51
3 $307.41
5 $297.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LD6A Series
Connection Type Leadwires
Height 13.701" (348mm)
Mounting Style T-Slot Frame Mount
Size 60 mm
Supply Voltage 24 VAC/VDC
Temperature Range -25 to 55°C
Temperature, Opening, Maximum +55 °C
Minimum Operating Temperature -25 °C
Type Flashing
Voltage, Operating 24 VDC
Weight 470 g
Bulb Type LED
Current Consumption 110 (Alarm), 20 (White), 25 (Red), 25 (Yellow), 30 (Blue), 30 (Green) mA
Diameter, Base 60 mm
Enclosure Rating IP54
Life 30,000 hrs
Primary Type Tower
Special Features High Visibility, Striped Design
Lens Color Blue ; Green ; Red ; White ; Yellow
IP Rating IP54
Decibel Range 70 to 90 dB
Decibels at 1 Meter 90 dB

Overview

Overview LD6A LED SignaLight is highly visible due to the striped design, making a clear distinction between illuminating and nonilluminating areas. Unlike conventional products, the nonilluminating area is covered, making a distinction between non-illuminating and illuminating areas. This enables the illuminating area to provide brighter illumination. Features

  • Non-Illuminating Area Between the Lenses Makes the Illuminating Color Stand Out
  • The Lens Part Uses 3 Different Illumination Methods, Enabling High-Visibility from Different Directions
  • Built-In Super Bright LEDs
  • Operating Voltage: 24 VAC/DC
  • Oval Design Enables High Visibility from Different Directions
  • Available in Dark Gray or Light Gray Color
  • Degree of Protection: IP54

  • Product Added to Cart
    IDEC Corporation
    Light Tower Flshng 24 V AC/DC Frame MntBody; Blk 5 Tier; Lens R/Y/B/G/W IP54
    Allied Stock #: 70173539
    Mfr's Part #: LD6A-5GZQB-RYSGW
    $310.510 Each
    Quantity added: