IDEC Corporation HW4S-3L

Image may be a representation.
See specs for product details.
Selector Swich; Operator; HW Series; Metal Bezel; 3 Position; Lever; Maint
Manufacturer #: HW4S-3L
Allied Stock #: 70979268
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$14.97 (Each)
1 $14.97
3 $14.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HW Series
Number of Positions 2
Termination Lever
Type Selector Switch
Primary Type Pushbutton

Overview

Features:

  • Finger safe (IP20) screw terminals standard, other terminal styles available
  • All E-Stops meet EN418 (IEC compliant, positive action)
  • UL listed, CSA certified, TUV approved, and CE marked
  • Super bright incandescent or LED illumination
  • UL Type 4X, IP65
  • 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

  • Product Added to Cart
    IDEC Corporation
    Selector Swich; Operator; HW Series; Metal Bezel; 3 Position; Lever; Maint
    Allied Stock #: 70979268
    Mfr's Part #: HW4S-3L
    $14.970 Each
    Quantity added: