IDEC Corporation HW1L-M1F11QD-G-24V

Image may be a representation.
See specs for product details.
Pushbutton; HW Series; Plastic Bzl; Flush; Illum; LED; 1NO-1NC; Mom; Grn; 24VDC
Manufacturer #: HW1L-M1F11QD-G-24V
Allied Stock #: 70174979
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.05 (Each)
1 $39.05
3 $37.19
20 $35.76
50 $34.44
100 $33.21
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Flush
Series HW1L Series
Button Color Green
Current Rating 6 A
Dielectric Strength 600 V
Contact Material Silver
Mounting Hole Size 7/8 "
Mounting Type Bezel
Number of Poles 1 Pole
Standards UL Listed, CSA Certified, TUV Approved, CE Marked
Operating Temperature -25 to +50 °C
Termination Screw
Type Push Button
Contact Form 1 NC, 1 NO
Mechanical Life 5000000 Operations (900 Operations Per Hour)
Operation Momentary
Voltage Rating 220 VAC
Special Features Illuminated, Oiltight
IP Rating IP65

Overview

IDEC HW Series 22mm pushbuttons and selectors feature tamperproof mounting, modular construction, stackable contact blocks with IP20 finger-safe screw terminals and pure silver contacts with a self cleaning action.

Product Added to Cart
IDEC Corporation
Pushbutton; HW Series; Plastic Bzl; Flush; Illum; LED; 1NO-1NC; Mom; Grn; 24VDC
Allied Stock #: 70174979
Mfr's Part #: HW1L-M1F11QD-G-24V
$39.050 Each
Quantity added: