IDEC Corporation HW1F-33F40QD-W-120V

Image may be a representation.
See specs for product details.
Selector Switch; Illuminated; NO4; NC0; 3 Position; 120V AC; White
Manufacturer #: HW1F-33F40QD-W-120V
Allied Stock #: 71329645
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.82 (Each)
1 $44.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HW1F Series

Overview

Building on a long history of pushbutton dominance, IDEC offers its internationally rated 22mm pushbuttons and pilot devices, the HW series. These IEC style devices feature tamperproof mounting and construction, modular stackable contact blocks with IP20 fingersafe screw terminals, and pure silver contacts with a self cleaning action. Models include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key switches, mono-levers, pushbutton-selectors, and Emergency Stop switches.

Safety and ease of use were of paramount concern in the development of this line of switches, as evidenced by the simple mounting procedure, mechanically keyed safety lever lock (to prevent contact separation in heavy vibration applications), and wide variety of Emergency Stop models (all of which meet EN418).

Unique to the HW series is the HW Unibody E-Stop, which features one piece construction that prevents tampering or incorrect mounting from hindering the functionality of the switch. Another first is the spring loaded captive screw terminals, which make ring terminal wiring easier than ever before.

Product Added to Cart
IDEC Corporation
Selector Switch; Illuminated; NO4; NC0; 3 Position; 120V AC; White
Allied Stock #: 71329645
Mfr's Part #: HW1F-33F40QD-W-120V
$44.820 Each
Quantity added: