IDEC Corporation HG2G-SB22VF-S

Image may be a representation.
See specs for product details.
TOUCHSCREEN:5.7 MCHROME; O/I; W/O ETHERNET
Manufacturer #: HG2G-SB22VF-S
Allied Stock #: 70174307

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$472.31 (Each)
1 $472.31
3 $448.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HG2G Series

Overview

The 5.7" HG2G Enhanced HMI is a significant upgrade from the previous 5.7" Basic Series. Choose from a superbright 65K color TFT LCD screen with 500cd/m2 or a 16 shade monochrome version with 1100cd/m2 resolution, featuring an LED backlight life of 100,000 hours. With powerful features and the ability to remotely access, monitor and control applications, the new HG2G Series also supports up to four protocols simultaneously and offers a wide operating temperature of -20°C to 60°C, making it ideal for harsh environments.

KEY FEATURES

  • 5.7-inch TFT LCD HMI
  • 65K color
  • Super-bright display:
  • 500 cd/m2 (color)
  • Wide range of operating temperatures: -20°C to 60°C
  • Backlight Longevity: >100,000 hours
  • Remote monitor and control
  • Support up to four protocols simultaneously
  • Portrait and landscape mounting
  • Resistive analog touchscreen
  • 2 Serial, 2 USB and Ethernet ports
  • Rated Power Voltage: 12 – 24VDC
  • IP 66F, Type 4X, Class I Div 2

  • Product Added to Cart
    IDEC Corporation
    TOUCHSCREEN:5.7 MCHROME; O/I; W/O ETHERNET
    Allied Stock #: 70174307
    Mfr's Part #: HG2G-SB22VF-S
    $472.310 Each
    Quantity added: