IDEC Corporation FL1B-CL1C12

Image may be a representation.
See specs for product details.
Expansion Module; Communications; LonWorks; 16/8/12 Virtual Points; SmartRelay
Manufacturer #: FL1B-CL1C12
Allied Stock #: 70172605
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$307.53 (Each)
1 $307.53
3 $292.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Communication
Series FL1B Series
Depth 1.398" (35.5mm)
Dimensions 90 x 58 x 35.5 mm
For Use With MicroSmart FL1B Programmable Relays
Length 3.543" (90mm)
Mounting Type DIN Rail Mount
Output Type Relay
Standards UL Listed, CSA Certified
Supply Voltage 24 VAC/VDC
Type I/O
Width 2.283" (58mm)
Primary Type Expansion
Special Features Complex Task in Engineering ; Small Automation Task
Family Name SmartRelay Family

Overview

Features:

  • EEPROM Memory
  • Password Protection
  • Daylight Savings Time
  • Universal Voltages (12/24 VDC, 24 VAC/VDC, 100-240 VAC/VDC)
  • Easy Programming with On-Board LCD Display
  • CULus Listed, IEC61131/VDEO631, EMC Compliant, C-Ticked Listed
  • FM Approved for Class 1, Div 2; Class1, Zone 2 Hazardous Locations
  • 50 Maximum I/O Points with Expansion Modules
  • Six Different I/O Expansion Modules Available
  • Up-to-8 Analog Inputs and 2 Analog Outputs
  • Compact Body Size

  • Product Added to Cart
    IDEC Corporation
    Expansion Module; Communications; LonWorks; 16/8/12 Virtual Points; SmartRelay
    Allied Stock #: 70172605
    Mfr's Part #: FL1B-CL1C12
    $307.530 Each
    Quantity added: