IDEC Corporation FC4A-C24R2C

Image may be a representation.
See specs for product details.
PLC; MicroSmart 24 I/O CPU; 14 DC in; 10Relay out; 24VDC power
Manufacturer #: FC4A-C24R2C
Allied Stock #: 70172845
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header MicroSmart Series Programmable All-in-One CPU
Series FC4A Series
Output Current 0.25 A
Current, Supply 360 mA
Depth 0.079" (2mm)
Dimensions 90 x 95 x 70 mm
For Use With MicroSmart Pentra
Length 3.543" (90mm)
Mounting Type DIN Rail ; Panel
Output Type Relay
Power Rating 8.7 W
Standards CE Marked ; cULus Listed
Supply Voltage 24 VDC
Maximum Operating Temperature +55 C
Minimum Operating Temperature 0 C
Termination Screw
Type PLC
Width 3.74" (95mm)
Contact Form SPST-NO
Baud Rate 19200 Bd
Input Type 24 VDC (Sink/Source)
Number of I/O Ports 24
Number of Inputs 14
Number of Outputs 10
Temperature Operating Range 0 to +55 C
Voltage Rating 24 VDC
Memory EEPROM, Card Slot
Primary Type Controller
Scan Rate 0.64 (End Processing), 1.65 (Basic Instruction) ms
Special Features PID Control, All-In-One CPU, High Speed I/O, Data Link up to 32 Microsmart and Pentra CPUs
IP Rating IP20
Communication Port Type RS232 ; RS485
Family Name MicroSmart Pentra PLC Family

Overview

IDEC MicroSmart Pentra PLC Family | FC6A Series — Power, Performance, Connectivity | Programmable Logic Controllers:

MicroSmart FC6A execution time is comparable to those of PAC controller. It’s 16 time faster than FC5A MicroSmart Pentra. Program memory is 640 kB (80,000 steps) with 1,024 timers and 512 counters, six high-speed at rates up to 100kHz. Double the capacity of a typical micro PLC, allows handling of large programs with complex control requirements such as PID, flow totalization and recipes. Expansion I/O refresh is 6 time faster than FC5A MicroSmart Pentra resulting in more efficient and faster machines. Maximum of 126 analog I/O, much more than a typical micro PLC, and approaching PAC capacity.

MicroSmart CPUs are available in two types of modules, All-in-One and Slim. The All-in-One type has models with 10, 16 and 24 I/O points; the Slim type is available in four different 20 I/O modules and two 40 I/O modules. Each CPU is only 90mm in height and 70mm deep, but it has built-in inputs and outputs as well as standard features like high-speed counters, a RS-232C port and an analog potentiometer. The Slim type and 24 I/O All-in-One type CPUs can expand into the ideal system using the optional expansion modules. Need more inputs? More outputs? Some of both? There are 18 available expansion modules, including eight analog I/O modules. Depending on your CPU, you can create system with as many as 264 I/O points (40 I/O Slim type CPU with seven expansion modules).

MicroSmart FC6A Features:

  • Embedded Ethernet port
  • Embedded SD memory port
  • Modbus TCP and RTU
  • Embedded RS232C/RS485 user selectable
  • Maximum 520 digital I/O
  • Maximum 126 analog I/O
  • Data Logging
  • Web Server Functions
  • Large programming and data memory
  • CAN J1939 CPU
  • Built-in Web Page Editor for user webpage

  • Product Added to Cart
    IDEC Corporation
    PLC; MicroSmart 24 I/O CPU; 14 DC in; 10Relay out; 24VDC power
    Allied Stock #: 70172845
    Mfr's Part #: FC4A-C24R2C
    $351.920 Each
    Quantity added: