IDEC Corporation EC2B-B33B093N1F-U

Image may be a representation.
See specs for product details.
Pushbutton Enclosure; 3 Hole; 30mm; Metal; NEMA4X; IP65; Gray; EC2B Series
Manufacturer #: EC2B-B33B093N1F-U
Allied Stock #: 70987527

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$703.84 (Each)
1 $703.84
3 $668.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EC2B Series
Color Gray
Configuration 1/2" NPT
Material Metal
Number of Positions 3
Resistance 100 Ohm
Standards EN60947-5-1
Type Pushbutton Inline Enclosure
Cable Entry 1/2" NPT
Hole Size 30 mm
Number of Holes 3 Hole
Operation Momentary
Temperature Operating Range -20 to +50°C (no freezing)
Voltage Rating 300VAC/150VDC
Special Features Finger Safe Terminal Block
IP Rating IP65
NEMA Rating NEMA 4X
Enclosure Mounting Panel Mount

Overview

Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.

Features:

  • Class I, Zone 1/Division 2
  • Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
  • UL Type 4X rated
  • Up to 3 contact blocks
  • Selector switches available with lever or key
  • Selector switches available with overlapping contacts
  • Exposed and finger-safe (IP20) screw terminals available
  • Corrosion resistant stainless steel enclosure (SUS304)
  • Melamine coating
  • NPT and Metric reducer options

    Control Unit Options:
    Pushbuttons
    Pilot Lights
    Selector Switches
    Key Selector Switches
    Emergency Stop Switches
    Meters

    Control Station Options:
    Pre-configured stations
    Custom-configured stations
    Open control boxes
    Mounting holes for up to 18 control units

  • Product Added to Cart
    IDEC Corporation
    Pushbutton Enclosure; 3 Hole; 30mm; Metal; NEMA4X; IP65; Gray; EC2B Series
    Allied Stock #: 70987527
    Mfr's Part #: EC2B-B33B093N1F-U
    $703.840 Each
    Quantity added: