IDEC Corporation CW1S-32

Image may be a representation.
See specs for product details.
Switch; Operator; 22mm; Knob; Spring return from left; Black Bezel; 3 pos
Manufacturer #: CW1S-32
Allied Stock #: 70792638

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$11.88 (Each)
1 $11.88
3 $11.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Knob
Series CW Series
Mounting Hole Size 22mm
Number of Positions 3

Overview

Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Product Added to Cart
IDEC Corporation
Switch; Operator; 22mm; Knob; Spring return from left; Black Bezel; 3 pos
Allied Stock #: 70792638
Mfr's Part #: CW1S-32
$11.880 Each
Quantity added: