Skip to content

IDEC Corporation ASLD313620DNUA

30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Amber

Mfr. Part #: ASLD313620DNUA / RS Stock #: 71199929

IDEC Corporation

IDEC Corporation ASLD313620DNUA

Mfr. Part #: ASLD313620DNUA
RS Stock #: 71199929

Description

30mm TWND Series Dcast Zinc Illum Sel Switch 45deg-3 pos LED Trans Amber

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$83.02

10

$78.87

25

$73.06

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Illumination
Illuminated
Illumination Color
Amber
Lamp Type
LED
Number of Positions
3

Overview

TWND Series: Heavy duty switches built to last
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.

Key features:
  • Variety of button sizes up to 2 9/16” (65mm)
  • Rugged construction includes chrome plated zinc locking ring die cast zinc mounting thread
  • LED illumination
  • Transformer or full voltage
  • Slow make, double break wiping contacts
  • Modular construction for maximum flexibility
  • Available assembled or as sub-components
  • UL Type 4X, 13 and IP65 watertight/oiltight panel