IDEC Corporation ASLD248622DNU-111-W

Image may be a representation.
See specs for product details.
30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 480V AC Trans White
Manufacturer #: ASLD248622DNU-111-W
Allied Stock #: 71199609
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$134.03 (Each)
1 $134.03
3 $98.83
5 $94.89
25 $89.93
50 $77.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TWND Series

Overview

TWND Series: Heavy duty switches built to last
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.

Key features:

  • Variety of button sizes up to 2 9/16” (65mm)
  • Rugged construction includes chrome plated zinc locking ring die cast zinc mounting thread
  • LED illumination
  • Transformer or full voltage
  • Slow make, double break wiping contacts
  • Modular construction for maximum flexibility
  • Available assembled or as sub-components
  • UL Type 4X, 13 and IP65 watertight/oiltight panel

  • Product Added to Cart
    IDEC Corporation
    30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 480V AC Trans White
    Allied Stock #: 71199609
    Mfr's Part #: ASLD248622DNU-111-W
    $134.030 Each
    Quantity added: