IDEC Corporation ASD33K00-2-RC

Image may be a representation.
See specs for product details.
Switch; Operator; Key; Spring return from left/right; Cam 2; 30mm; 3 pos
Manufacturer #: ASD33K00-2-RC
Allied Stock #: 70793608
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$46.19 (Each)
1 $46.19
3 $43.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TWTD Series

Overview

The rugged Series of TWTD switches offers LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self cleaning slow-make/slow-break contacts. With button sizes up to 2 9/16" (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self-cleaning contacts, the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.

Product Added to Cart
IDEC Corporation
Switch; Operator; Key; Spring return from left/right; Cam 2; 30mm; 3 pos
Allied Stock #: 70793608
Mfr's Part #: ASD33K00-2-RC
$46.190 Each
Quantity added: