Ico-Rally HIX 3/8 RED

Image may be a representation.
See specs for product details.
Tubing; shrink; 3/8"; Red Polyolefin; 2:1 Ratio; 25 (4 ft) pcs
Manufacturer #: HIX 3/8 RED
Allied Stock #: 70000602
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.22 (Box of 100)
1 $50.22
5 $47.83
10 $46.36
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Irradiated Flexible Polyolefin Heat Shrink Tubing
Application For insulating, jacketing, bundling and identification
Series HIX Series
Color Red
Diameter, Inner 0.375 In.
Diameter, Recovered Inner 0.046 in.
Dielectric Strength 500 V⁄mil
Length 100' (30.48m)
Longitudinal Shrinkage 6% (Max.)
Material Polyolefin
Protection Class Tubing, Heat Shrink
Shrink Ratio 2:1
Standards SAE-AMS-DTL-23053⁄5, Class 1 & 2, UL File No. E52612 (VW-1)
Operating Temperature -55 to +135 °C
Tensile Strength 1500 PSI
Wall Thickness 0.025 in.
Size, Tube 3⁄8 in.
Packaging Box
Quantity 100
Special Features Abrasion, Solvent Resistant

Overview

General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength

HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. Operating Temperature Range: -55°C to 135°C (-67°F to 275°F). Shrink Ratio: 2 to 1 (50%). Shrink Temperature: 121°C (250°F).
HIX is mechanically tough and has good abrasion and solvent resistance.

Product Added to Cart
Ico-Rally
Tubing; shrink; 3/8"; Red Polyolefin; 2:1 Ratio; 25 (4 ft) pcs
Allied Stock #: 70000602
Mfr's Part #: HIX 3/8 RED
$50.220 Box of 100
Quantity added: