Ico-Rally HIX 1 1/2 BLACK

Image may be a representation.
See specs for product details.
HEAT SHRINK TUBING; IRRADIATED FLEXIBLEPOLYOLEFIN; 2:1 RATIO; MIL-I-23053B/5
Manufacturer #: HIX 1 1/2 BLACK
Allied Stock #: 70000713
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.87 (Per 25 ft. Coil)
1 $46.87
5 $44.64
10 $43.27
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For insulating, jacketing, bundling, identification
Series HIX Series
Color Black
Diameter, Inner 1.5 In.
Diameter, Recovered Inner 0.046 in.
Dielectric Strength 500 V⁄mil
Length 25' (7.62m)
Longitudinal Shrinkage 6% (Max.)
Material Polyolefin
Shrink Ratio 2:1
Standards SAE-AMS-DTL-23053⁄5, Class 1 & 2, UL File No. E52612 (VW-1)
Operating Temperature -55 to +135 °C
Tensile Strength 1500 PSI
Wall Thickness 0.040 in.
Size, Tube 1-1⁄2 in.
Packaging Coil

Overview

General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength

HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. Operating Temperature Range: -55°C to 135°C (-67°F to 275°F). Shrink Ratio: 2 to 1 (50%). Shrink Temperature: 121°C (250°F).
HIX is mechanically tough and has good abrasion and solvent resistance.

Product Added to Cart
Ico-Rally
HEAT SHRINK TUBING; IRRADIATED FLEXIBLEPOLYOLEFIN; 2:1 RATIO; MIL-I-23053B/5
Allied Stock #: 70000713
Mfr's Part #: HIX 1 1/2 BLACK
$46.870 Per 25 ft. Coil
Quantity added: