ICC / Intervox BRP4549S-110-C

Image may be a representation.
See specs for product details.
Audio Warning Device; Buzzer; Piezo; Continuous; 110VAC Sup; 20mA; Panel Mnt; 90dB
Manufacturer #: BRP4549S-110-C
Allied Stock #: 70115798

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.40 (Each)
1 $8.40
10 $7.86
25 $7.24
Availability

375 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header AC Piezo Buzzer
Series BRP4549S Series
Housing Color Black⁄White
Current Rating 20 mA
Diameter 43.5 mm
Frequency 2900 Hz
Length 1.948" (49.5mm)
Mounting Style Panel
Supply Voltage 30 to 120 VAC
Temperature Range -20 to +60 °C
Temperature, Opening, Maximum 60 °C
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Termination Lugs
Type Piezoelectric
Voltage, Operating 30 to 120 VAC
Frequency, Oscillator 2900 +⁄- 500 Hz
Current, Operating 20 mA (Max.)
Features Internal Circuitry
Operation Continuous
Operation Mode Continous
Sound Level 90 dB @ 30 cm
Primary Type Buzzer
Special Features 2900 Hz Frequency
Tone Continuous
Decibel Range Maximum of 90 dB
Decibels at 1 Meter 90 dB @ 30 cm

Overview

ICC / Intervox Electronic DC Buzzers:

Intervox® Piezo Electric Sounders feature reliability and clear, penetrating sound quality with Sound Pressure Levels (S.P.L.) outputs of 100 dB or greater at 1 meter. These buzzers require low power while producing clear, powerful sounds. They're designed for a variety of applications with a liberal selection of tones and mountings. Ideal for applications such as Alarms, Machinery, and Equipment Alerts.

The Intervox® line of buzzers, transducers, piezo alarms, sounders, speakers and microphones were created to provide the design engineer with the ultimate choices in technology. Designed primarily for OEM applications, they are distinctive in virtually any environment. Intervox® components achieve a level of reliability, efficiency, and clear, penetrating sound quality. For dependability and long life, choose Intervox®.


Features:

  • 2 Screw Lugs Terminal Type
  • Continuous Tone Operating Mode
  • AC Buzzer

  • Product Added to Cart
    ICC / Intervox
    Audio Warning Device; Buzzer; Piezo; Continuous; 110VAC Sup; 20mA; Panel Mnt; 90dB
    Allied Stock #: 70115798
    Mfr's Part #: BRP4549S-110-C
    $8.400 Each
    Quantity added: