ICC / Intervox BRP4535S-24-CD

Image may be a representation.
See specs for product details.
Audio Warning Device; Alarm; Piezo; Intermittent/Continuous; 24VDC Sup; 30/20mA
Manufacturer #: BRP4535S-24-CD
Allied Stock #: 70115827

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.14 (Each)
1 $6.14
10 $5.83
25 $5.57
Availability

994 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Piezo-Electric Alarm with Internal Circuitry
Series BRP4535 Series
Current Rating 30 mA
Diameter 43.5 mm
Frequency 2900 Hz
Length 1.36" (34.5mm)
Mounting Style Panel
Standards UL94V-0 Specification
Supply Voltage 4 to 28 VDC
Temperature Range -20 to +60 °C
Temperature, Opening, Maximum 60 °C
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Termination Lugs
Type Piezoelectric
Voltage, Operating 4 to 28
Frequency, Oscillator 2900 Hz +⁄- 500 Hz
Current, Operating 30⁄20 mA (Max.)
Features Internal Circuitry
Operation Intermittent/Continuous
Operation Mode Continuous⁄Intermit
Sound Level 85⁄80 dB (Min.) @ 30 cm
Primary Type Alarm
Special Features With Internal Circuitry
Tone Multi-tone
Length Tolerance +⁄- 0.5mm
Decibel Range Maximum of 80/85 dB
Decibels at 1 Meter 85/80 dB @ 30 cm

Overview

Piezo Electric AlA (RMS) with Internal Circuitry

These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.
These piezo electric alarms have screw terminals and are panel mounted.

Product Added to Cart
ICC / Intervox
Audio Warning Device; Alarm; Piezo; Intermittent/Continuous; 24VDC Sup; 30/20mA
Allied Stock #: 70115827
Mfr's Part #: BRP4535S-24-CD
$6.140 Each
Quantity added: