ICC / Intervox BRP4535S-24-C

Image may be a representation.
See specs for product details.
Alarm; 24 VDC; 90 dB @ 30 cm; 2900 500 Hz; 15 mA (Max.); Continous;
Manufacturer #: BRP4535S-24-C
Allied Stock #: 70115825

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.57 (Each)
1 $4.57
10 $4.35
25 $4.14
Availability

3082 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Piezo-Electric Alarm with Internal Circuitry
Series BRP4535 Series
Current Rating 15 mA
Diameter 43.5 mm
Frequency 2900 Hz
Length 1.338" (34mm)
Mounting Style Panel
Supply Voltage 1 to 28 VDC
Temperature Range -20 to +60 °C
Temperature, Opening, Maximum 60 °C
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Termination Lugs
Type Piezoelectric
Voltage, Operating 24 VDC
Frequency, Oscillator 2900 +⁄- 500 Hz
Current, Operating 15 mA (Max.)
Features Internal Circuitry
Operation Continuous
Operation Mode Continous
Sound Level 90 dB @ 30 cm
Primary Type Alarm
Special Features With Internal Circuitry
Tone Continuous
Decibel Range Maximum of 90 dB
Decibels at 1 Meter 90 dB @ 30 cm

Overview

ICC / Intervox Electronic DC Buzzers:

Intervox® Piezo Electric Sounders feature reliability and clear, penetrating sound quality with Sound Pressure Levels (S.P.L.) outputs of 100 dB or greater at 1 meter. These buzzers require low power while producing clear, powerful sounds. They're designed for a variety of applications with a liberal selection of tones and mountings. Ideal for applications such as Alarms, Machinery, and Equipment Alerts.

The Intervox® line of buzzers, transducers, piezo alarms, sounders, speakers and microphones were created to provide the design engineer with the ultimate choices in technology. Designed primarily for OEM applications, they are distinctive in virtually any environment. Intervox® components achieve a level of reliability, efficiency, and clear, penetrating sound quality. For dependability and long life, choose Intervox®.


Features:

  • 2 Screw Lugs Terminal
  • 43.50 +/- 0.50 mm Dia

  • Product Added to Cart
    ICC / Intervox
    Alarm; 24 VDC; 90 dB @ 30 cm; 2900 500 Hz; 15 mA (Max.); Continous;
    Allied Stock #: 70115825
    Mfr's Part #: BRP4535S-24-C
    $4.570 Each
    Quantity added: