ICC / Intervox BRP4535S-12-C

Image may be a representation.
See specs for product details.
Audio Warning Device; Alarm; Piezo; Continuous; 12VDC Sup; 30mA; Panel Mnt; 100dB
Manufacturer #: BRP4535S-12-C
Allied Stock #: 70115826

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.92 (Each)
1 $4.92
25 $4.68
100 $3.86
Availability

3316 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Piezo-Electric Alarm with Internal Circuitry
Series BRP4535 Series
Current Rating 30 mA
Diameter 43.5 mm
Frequency 2900 Hz
Length 1.338" (34mm)
Mounting Style Panel
Supply Voltage 1 to 16 VDC
Temperature Range -20 to +60 °C
Temperature, Opening, Maximum 60 °C
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Termination Lugs
Type Piezoelectric
Voltage, Operating 12 VDC
Frequency, Oscillator 2900 +⁄- 500 Hz
Current, Operating 30 mA (Max.)
Features Internal Circuitry
Operation Continuous
Operation Mode Continous
Sound Level 100 dB @ 30 cm
Primary Type Alarm
Special Features With Internal Circuitry
Tone Continuous
Decibel Range Maximum of 100 dB
Decibels at 1 Meter 100 dB @ 30 cm

Overview

2 Screw Lugs Terminal, 43.50 +/- 0.50 mm Dia, Piezo Electric Alarm

These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.

Product Added to Cart
ICC / Intervox
Audio Warning Device; Alarm; Piezo; Continuous; 12VDC Sup; 30mA; Panel Mnt; 100dB
Allied Stock #: 70115826
Mfr's Part #: BRP4535S-12-C
$4.920 Each
Quantity added: