Skip to content
HVCA

HVCA TX2Z5U682M3KV

Mfr. Part #: TX2Z5U682M3KV
Allied Stock #: 70016051

Description

Capacitor; High Voltage; Ceramic Disk; 6800pF; 20%

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1000

$3.04

50000

$2.98

100000

$2.89

Minimum Qty: 1000
Multiples Of: 1000
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Capacitance 6800 pF
Capacitance Range 1000 to 9999 pF
Element Material Ceramic
Termination Radial Leads
Tolerance 20 %
Product Added to Cart
HVCA
Capacitor; High Voltage; Ceramic Disk; 6800pF; 20%
Allied Stock #: 70016051
Mfr's Part #: TX2Z5U682M3KV
$3.040 Each
Quantity added: