HVCA KBU806

Image may be a representation.
See specs for product details.
Bridge Rectifier; 600V; 300A; 420V; 8A
Manufacturer #: KBU806
Allied Stock #: 70016025
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.33 (Each)
100 $1.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Average Current 4 A
Bridge Type Single Phase
Configuration Single-Phase
Current Squared Time Rating 373 A2s
Current, Forward 4 A
Current, On-State, Non-Repetitive Peak 300 A
Current, Peak 10 μA
Current, Reverse 1 μA
Current, Surge 250 A
Dimensions 23.7 x 7.1 x 19.3 mm
Diode Type Bridge Rectifier
Height 0.76" (19.3mm)
Length 0.933" (23.7mm)
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Number of Pins 4
Operating Temperature -65 to 150 °C
Package Type KBU
Primary Type Bridge Rectifier
Resistance, Thermal, Junction to Case 7.5 K/W
Temperature Operating Range -65 to +150 °C
Temperature, Junction, Maximum 150 °C
Type Bridge
Voltage, Forward 1 V
Voltage, Repetitive Peak 600 V
Voltage, RMS 420 V
Width 0.28" (7.1mm)

Overview

Features:

  • Diffused Junction
  • Low Forward Voltage Drop
  • High Current Capability
  • High Reliability
  • High Surge Current Capability
  • Ideal for Printed Circuit Boards
  • UL Recognized File # E157705

  • Product Added to Cart
    HVCA
    Bridge Rectifier; 600V; 300A; 420V; 8A
    Allied Stock #: 70016025
    Mfr's Part #: KBU806
    $1.330 Each
    Quantity added: