HVCA 1N4007L

Image may be a representation.
See specs for product details.
SILICONE RECTIFIER; D041; VRRM 1000; VRMS 700; VDC 1000; IF 1; IFSM 30
Manufacturer #: 1N4007L
Allied Stock #: 70016121

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1

Specifications

Capacitance, Junction : 8 pF
Configuration : Single
Diameter : 2.7 mm
Dimensions : 2.7 Dia. x 5.2 L mm
Length : 0.204" (5.2mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-41
Temperature, Junction, Maximum : 150 °C
Temperature, Operating : -65 to 150 °C
Thermal Resistance, Junction to Ambient : 100 K/W
Type : High Current
Voltage, Forward : 1.1 V
Current, Forward, Continuous : 1 A
Current, Reverse : 5 μA
Current, Surge : 30 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 5 μA
Primary Type : Rectifier
Voltage, Repetitive Peak : 1000 V
Speed, Switching : Standard
Rectifier Type : Switching
Product Added to Cart
HVCA
SILICONE RECTIFIER; D041; VRRM 1000; VRMS 700; VDC 1000; IF 1; IFSM 30
Allied Stock #: 70016121
Mfr's Part #: 1N4007L
$0.040 Each
Quantity added: