HVCA 1N4007

Image may be a representation.
See specs for product details.
Diode; Rectifier; Vr 1000V; If 1A; Pkg DO-41; Vf 1.1V; Cs 30A; Ir 1A
Manufacturer #: 1N4007
Allied Stock #: 70015973

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.10 (Each)
1 $0.10
50 $0.08
100 $0.04
Availability

84557 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Header : General Diode
Configuration : Single
Diameter : 2.7 mm
Dimensions : 2.7 Dia. x 5.2 L mm
Length : 0.204" (5.2mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-41
Type : GP
Voltage, Forward : 1.1 V
Current, Forward, Continuous : 1 A
Current, Reverse : 5 μA
Current, Surge : 30 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 5 μA
Primary Type : Rectifier
Voltage, Repetitive Peak : 1000 V
Speed, Switching : Standard
Rectifier Type : Switching

Overview

Features:

  • Low Forward Voltage Drop
  • High Surge Current Capability

  • Product Added to Cart
    HVCA
    Diode; Rectifier; Vr 1000V; If 1A; Pkg DO-41; Vf 1.1V; Cs 30A; Ir 1A
    Allied Stock #: 70015973
    Mfr's Part #: 1N4007
    $0.100 Each
    Quantity added: