Hubbell Wiring Device-Kellems HBL7465V

Image may be a representation.
See specs for product details.
Conn; Electrical; Twist-Lock; Cbl Plug; Pin Cont; ML-1R NEMA; 2 Cond; 2 Poles; Screw
Manufacturer #: HBL7465V
Allied Stock #: 70116107

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.90 (Each)
1 $14.90
5 $13.42
25 $12.07
Availability

171 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Twist-Lock Valise Plug
Color Black
Contact Type Pin
Current Rating 15 A
Diameter, Cord 0.218 to 0.375
Contact Material Brass
Housing Material Black Nylon
Number of Contacts 2
Number of Poles 2 Pole
Termination Screw
Type Cable Plug
Wire Size #14
Agency Approvals UL, CSA
NEMA Type ML-1R
Voltage Rating 125 V
Primary Type Twist-Lock
IP Rating IP20
UPC Code 783585237282

Overview

The unparalleled acceptance and success of the Twist-Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell.

Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others.

Since 1929, when Harvey Hubbell obtained the first patents on Twist-Lock devices and introduced them to the market, they have been the standard for the Entertainment Industry. Today, Hubbell Insulgrip Twist-Lock Devices continue to set the standard against which all quality industrial wiring devices are measured. The Insulgrip line includes plugs, connectors, flanged inlets and outlets and flush mounting receptacles. With a single piece dust shield, tough nylon housing, visible identification and a roomy wiring chamber, these devices offer the most powerful cord grip in the industry.


Features:

  • Insulgrip Plug, 15 A
  • 125 V Voltage Rating
  • Black Color, 0.230 in. to 0.720 in. Dia. Cord
  • Brass/nickel plated for neutral terminal screw material
  • Brass, multiple drive (green) ground screw material
  • Steel nickel finish wire clamps material
  • Nylon material housing
  • 18-10 AWG copper stranded conductor terminal accommodation

  • Product Added to Cart
    Hubbell Wiring Device-Kellems
    Conn; Electrical; Twist-Lock; Cbl Plug; Pin Cont; ML-1R NEMA; 2 Cond; 2 Poles; Screw
    Allied Stock #: 70116107
    Mfr's Part #: HBL7465V
    $14.900 Each
    Quantity added: