Skip to content

Hubbell Wiring Device-Kellems HBL5266C

Straight Blade Plug, 15 A/125 VAC, 10-18 AWG, Screw Terminal, Insulgrip Series

Mfr. Part #: HBL5266C / RS Stock #: 70116454

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems HBL5266C

Mfr. Part #: HBL5266C
RS Stock #: 70116454

Description

Straight Blade Plug, 15 A/125 VAC, 10-18 AWG, Screw Terminal, Insulgrip Series

In Stock:

358

Price

Qty.

Standard Price

1

$32.09

5

$29.52

10

$26.80

50

$24.71

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accommodation Terminal
18-10 AWG Copper Stranded Conductor AWG
Agency Approvals
UL ; CSA
Amperage
15 A
Color
Black
Contact Material
Brass
Contact Type
Pin
Cord Diameter
0.23 to 0.72 in
Current Rating
15 A
Dielectric Voltage
2000 V (Min.) in
Family Name
Twist-Lock® Family
Grade
Industrial
Ground Screw Material
Brass
Housing Material
Nylon
IP Rating
IP20
Material
Polycarbonate
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Cable
NEMA Type
5-15P
Number of Contacts
3
Number of Poles
3 ; 1 E
Primary Type
Straight Blade
Product Header
Insulgrip Series Straight Blade Plug
Terminal Screw Material
Brass
Termination
Screw
Type
Plug
UPC Code
783585173009
Voltage Rating
125 V
Weight
0.15 lb
Wire Size
10-18 AWG

Overview

The unparalleled acceptance and success of the Twist-Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell. Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others. Since 1929, when Harvey Hubbell obtained the first patents on Twist-Lock devices and introduced them to the market, they have been the standard for the Entertainment Industry. Today, Hubbell Insulgrip Twist-Lock Devices continue to set the standard against which all quality industrial wiring devices are measured. The Insulgrip line includes plugs, connectors, flanged inlets and outlets and flush mounting receptacles. With a single piece dust shield, tough nylon housing, visible identification and a roomy wiring chamber, these devices offer the most powerful cord grip in the industry. Features:
  • Insulgrip Plug, 15 A
  • 125 V Voltage Rating
  • Black Color, 0.230 in. to 0.720 in. Dia. Cord
  • Brass/nickel plated for neutral terminal screw material
  • Brass, multiple drive (green) ground screw material
  • Steel nickel finish wire clamps material
  • Nylon material housing
  • 18-10 AWG copper stranded conductor terminal accommodation