Hubbell Wiring Device-Kellems HBL2313

Image may be a representation.
See specs for product details.
Insulgrip Twist-Lock; L5-20R NEMA; 3 Cond; 2 Poles; Screw; 125V; 20A; #12 AWG
Manufacturer #: HBL2313
Allied Stock #: 70116394

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.83 (Each)
1 $37.83
5 $34.04
25 $30.63
Availability

97 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Twist-Lock Connector Body
Amperage 20 A
Series Insulgrip Series
Color Black ; White
Configuration L5-20R (NEMA)
Current Rating 20 A
Diameter, Cord 0.36 to 0.93 in.
Dielectric Voltage 2000 V (Min.)
Contact Material Brass
Material, Ground Screw #10-32 Brass (Green Finish) Multi-drive
Housing Material Black Nylon
Material, Spring Brass (Contact)
Material, Terminal Clamp Steel, Nickel Plated
Material, Terminal Screw # 10-32 Brass (White Finish on Neutral Screw When Used) Multi-drive
Number of Contacts 3
Number of Poles 2 Pole
Maximum Operating Temperature 75 °C
Minimum Operating Temperature -40 °C
Terminal, Accommodation 20 A # 12 AWG
Termination Screw
Type Twist-Lock, Connector
Wire Size #12
Agency Approvals UL, CSA
NEMA Type L5-20R
Voltage Rating 125 VAC
Primary Type Twist-Lock
Special Features Locking
IP Rating IP20
Family Name Twist-Lock® Family
UPC Code 783585037745

Overview

Hubbell Twist-Lock® Devices Family | Insulgrip Series — Straight Blade and Twist-Lock® Devices:

Hubbell Insulgrip® plugs and connectors continue our long-standing tradition of leadership as well as innovative design. The tough nylon body provides impact and chemical resistance commonly needed in the Entertainment Industry. The durable and powerful offsetting cord grip clamps on individual conductors and outer cord jackets prevent strain on the terminals. It’s these and many other features that set Hubbell performance above all others.

The unparalleled acceptance and success of the Twist Lock® line is a tribute to the quality of this long lasting design. When selecting premium plugs and connectors for the Entertainment Industry, the decision is Hubbell.

Insulgrip® Features:

  • Dual, maximum strength cord grip
  • Super tough nylon construction
  • Integral dust shield
  • Funneled entry terminations
  • Visible product identification on device
  • From the Company that Invented Twist-Lock® Devices
  • All Black Devices Exclusively for the
  • Entertainment Industry
  • Industry Best Strain Relief
  • Encased in Tough Nylon, Insulgrip® Devices Ensure High Impact, Heat and Chemical Resistance

    Colored Cord Clamps Features:
  • For use with 15A and 20A, 2 pole/3 wire
  • Insulgrip® Devices plugs and connectors with

  • Product Added to Cart
    Hubbell Wiring Device-Kellems
    Insulgrip Twist-Lock; L5-20R NEMA; 3 Cond; 2 Poles; Screw; 125V; 20A; #12 AWG
    Allied Stock #: 70116394
    Mfr's Part #: HBL2313
    $37.830 Each
    Quantity added: