Mfr. Part #: GKMC06
Allied Stock #: 71270711
Description
GK Series Dual Entry Key Operated Safety Interlock Switch,2NC slow action
RoHS Compliant
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
5 |
$102.01 |
50 |
$96.91 |
125 |
$86.71 |
Product Attribute | Attribute Value | Search |
---|---|---|
Actuator Type | Key/Tongue | |
Contact Form | 2NC | |
Current Rating | 10 A | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
NEMA Rating | NEMA 1, 4, 12, & 13 | |
Series | GK Series | |
Termination | Screws | |
Voltage Rating | 300 V, 600 V |