Honeywell AWM5104VN

Image may be a representation.
See specs for product details.
Sensor; Airflow; Signal Conditioning; Unamplified; Threaded Port Style
Manufacturer #: AWM5104VN
Allied Stock #: 70120253
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$155.16 (Each)
1 $155.16
3 $147.76
5 $135.93
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AWM5000 Series
Measurement Range 0.71 CFM (20 L/Min.)
Supply Voltage 15 VDC
Termination Connector
Type Airflow
Function AirFlow
Technology Thermal Conductive
Voltage, Switching 5 VDC
Output Voltage

Overview

In-Line Flow Measurement:
AWM5000 Series Microbridge Mass Airflow Sensors feature a venturi type flow housing. They measure flow as high as 20 standard liters per minute (SLPM) while inducing a maximum pressure drop of 2.25 N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Rugged, Versatile Package:
The rugged plastic package has been designed to withstand common mode pressures up to 50 PSI, and the small sensing element allows 100 Gs of shock without compromising performance. The included “AMP” compatible connector provides reliable connection in demanding applications.

On-Board Signal Conditioning:

Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation and gas calibration. A 1 to 5 VDC linear output is possible for all listings regardless of flow range (5, 10, 15 or 20 SLPM) or calibration gas (nitrogen, carbon dioxide, nitrous oxide or argon). All calibration is performed by active laser trimming.

Features:

  • High Flow Design
  • Linear Voltage Output
  • Venturi Design
  • Active Laser Trimming for Improved Interchangeability
    Specifications:
  • Calibrated for Nitrogen Gas
  • Operating Temperature: –4° to +158°F

  • Product Added to Cart
    Honeywell
    Sensor; Airflow; Signal Conditioning; Unamplified; Threaded Port Style
    Allied Stock #: 70120253
    Mfr's Part #: AWM5104VN
    $155.160 Each
    Quantity added: