Honeywell AWM3300V

Image may be a representation.
See specs for product details.
Sensor; Airflow; Signal Conditioning; Amplified; Straight Port Style
Manufacturer #: AWM3300V
Allied Stock #: 70120249
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$106.81 (Each)
50 $106.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series AWM3000 Series
Measurement Range 0.04 CFM (1 L/Min.)
Supply Voltage 15 VDC
Termination Wired Connector
Function AirFlow
Technology Thermal Conductive
Voltage, Switching 5 VDC
Output Voltage

Overview

The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit-in is also required for operation per specifications. These two circuits are not on board the package and must be supplied in the application. The differential amplifier is a useful interface for the sensing bridge. It can be used to introduce the gain and to introduce voltage offsets to the sensor output.

The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The AWM3000 Series is ideal for ultra-low flow applications. Also, the heater control circuit and the sensing bridge supply circuit are on board the AWM3000 package.

Features:

  • Output Voltage Varies in Proportion to the Mass Air or Other Gas Flow Through the Package Ports
  • Low Differential Pressure Sensing
  • AWM2000 Products Have Bidirectional Sensing Capabilities
  • Actual Mass Air Flow Sensing (AWM2000)
  • AWM3000 Products Are Laser Trimmed for Improved Sensor Interchangeability
  • Flow Sensing Up to 1.0 SLPM (AWM3000)
  • Low Differential Pressure Sensing (AWM3000)

    Specifications:

  • Operating Temperature: –13° to +185°F

  • Product Added to Cart
    Honeywell
    Sensor; Airflow; Signal Conditioning; Amplified; Straight Port Style
    Allied Stock #: 70120249
    Mfr's Part #: AWM3300V
    $106.810 Each
    Quantity added: