Skip to content

Honeywell AWM3100V

Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style

Mfr. Part #: AWM3100V / RS Stock #: 70120248

Honeywell

Honeywell AWM3100V

Mfr. Part #: AWM3100V
RS Stock #: 70120248

Description

Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style

In Stock:

76

Price

Qty.

Standard Price

1

$214.93

5

$204.18

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Function
AirFlow
Measurement Range
0.01 CFM (0.2 L/Min.) cm/s
Mounting Type
PCB Mount ; Through Hole
Output
Voltage
Sensing Mode
Microelectromechanical
Supply Voltage
15 VDC
Switching Voltage
5 VDC
Technology
Thermal Conductive
Termination
Wired Connector
Type
AirFlow

Overview

The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit-in is also required for operation per specifications. These two circuits are not on board the package and must be supplied in the application. The differential amplifier is a useful interface for the sensing bridge. It can be used to introduce the gain and to introduce voltage offsets to the sensor output.

The AWM3000 Series is amplified; therefore, it can be used to increase the gain and to introduce voltage offsets to the sensor output. The AWM3000 Series is ideal for ultra-low flow applications. Also, the heater control circuit and the sensing bridge supply circuit are on board the AWM3000 package.

Features:
  • Output Voltage Varies in Proportion to the Mass Air or Other Gas Flow Through the Package Ports
  • Low Differential Pressure Sensing
  • AWM2000 Products Have Bidirectional Sensing Capabilities
  • Actual Mass Air Flow Sensing (AWM2000)
  • AWM3000 Products Are Laser Trimmed for Improved Sensor Interchangeability
  • Flow Sensing Up to 1.0 SLPM (AWM3000)
  • Low Differential Pressure Sensing (AWM3000)

    Specifications:

  • Operating Temperature: -13° to +185°F