Honeywell AML21CBA3AC
Pushbutton Switch, SQUARE DISPLAY Lighted, LAMP CIRCUIT, DPDT, MOM.
Mfr. Part #: AML21CBA3AC / RS Stock #: 70119090
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.67
5
$49.38
10
$45.62
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Square ; No Button
Contact Form
2 CO
Contact Material
Silver
Current Rating
3 A
Dimensions, Cutout, Inches
19.05 mm2
Illumination
Illuminated
Mounting Hole Size
18.92 mm
Mounting Type
Panel Mount ; Snap-in
Number of Poles
2
Number of Positions
2
Operation
On-(Mom)
Standards
UL Recognized, CSA Certified
Termination
PC Pin
Type
Push Button
Voltage Rating
125 V
Overview
AML21 Series Electronic Control Pushbutton
1, 2, or 4 poles ?Silver or gold contacts ?Full guard bezel option ?Momentary or 2-level alternate action ?Lamp circuit independent of switch circuit