Hoffman CTD364812LG

Image may be a representation.
See specs for product details.
Enclosure 36.00x48.00x12.00 LtGray; 36.00x48.00x12.00; Steel
Manufacturer #: CTD364812LG
Allied Stock #: 70308358

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1344.83 (Each)
1 $1344.83
3 $1277.59
Availability

0 can ship immediately.

7 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 36 x 48 x 12 In. (914 x 1219 x 305 mm)
Type : Junction Box
Size, Approximate Height : 36" (914mm)
Size, Approximate Width : 48" (1219mm)
Size, Approximate Depth : 12" (305mm)
UPC Code : 78351016549
Product Added to Cart
Hoffman
Enclosure 36.00x48.00x12.00 LtGray; 36.00x48.00x12.00; Steel
Allied Stock #: 70308358
Mfr's Part #: CTD364812LG
$1,344.830 Each
Quantity added: