Hoffman CP424512T

Image may be a representation.
See specs for product details.
CONCEPT OI LtGray; 420x450x120mm; Steel
Manufacturer #: CP424512T
Allied Stock #: 70307572

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$624.04 (Each)
1 $624.04
3 $592.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Concept HMI Series
Dimensions : 16.54 x 17.72 x 4.72 In. (420 x 450 x 120 mm)
Type : Junction Box
Family Name : CONCEPT Family
Size, Approximate Height : 17" (432mm)
Size, Approximate Width : 18" (457mm)
Size, Approximate Depth : 5" (127mm)

Overview

Hoffman Concept HMI Series — Highly Configurable, Pendant or Pedestal Mounted, Landscape-oriented | CONCEPT Family:

A traditional landscape-oriented HMI enclosure made of light-gray steel, the Concept HMI is unique among HMI enclosure systems when you need a range of customization options. This pendant- or pedestal-mounted system has many possible configurations and modifications, including a removable front plate that makes it easy to install HMI components and the ability to accommodate cutouts anywhere on the enclosure. Enclosure body and front plate have RAL 7035 light-gray polyester powder paint finish. Standard handle extrusions and end caps have RAL 9005 black polyester powder paint finish.

Features:

  • Body manufactured from 14 gauge steel
  • Enclosure body and front plate have RAL 7035 light-gray polyester powder paint finish
  • Standard handle extrusions and end caps have RAL 9005 black polyester powder paint finish
  • Front plate is .125-in. aluminum
  • Grounding stud on body; bonding provision on door
  • Simple easy-to-remove and install hinge pins with built-in captive clip
  • High-torque threadless studs and fasteners on door
  • Predrilled hole in top for pendant arm mounting
  • Pedestal mounting when enclosure is inverted
  • Integral handle extrusions have a comfort grip that extends the length of the profile; standard color black
  • Blue integral handle extrusions and end caps are also available
  • Hinged rear corner-formed door has a single-point latch, seamless foam-in-place gasket and panel studs
  • Aluminum front plate
  • UL 508A Listed; Type 4, 12; File Number E61997
  • cUL Listed per CSA C22.2 No. 94; Type 4, 12; File No. E61997
  • NEMA Type 4, 12 | IEC 60529, IP66

  • Product Added to Cart
    Hoffman
    CONCEPT OI LtGray; 420x450x120mm; Steel
    Allied Stock #: 70307572
    Mfr's Part #: CP424512T
    $624.040 Each
    Quantity added: