Hoffman Cooling S060516G060

Image may be a representation.
See specs for product details.
Air Conditioner; AC; Indoor; Remote Access; 120V; 1700 BTU/Hr; 500W; 20A; 21.6Hx11Wx8.1D
Manufacturer #: S060516G060
Allied Stock #: 70863412
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3033.55 (Each)
1 $3033.55
3 $2881.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Spectracool Series
Current, Nominal 20 A
Dimensions 21.6 H x 11 W x 8.1 D In.
Power Dissipation 500 W
Type Indoor
Voltage Rating 120 VAC
BTU 1700 BTU/Hr.

Overview

APPLICATION

• Industrial Automation
• Machine Tool
• Automotive
• Packaging handling equipment
• Material handling

FEATURES

• Slim fit design
• Standard cutout dimension for easy exchange
• Energy efficient rotary compressor
• R134a earth-friendly refrigerant
• Models for 115, 230, and 400/460 3-phase VAC power input
• UL Listed to save customers time and money with agency approvals
• Active condensate management to prevent dripping water
• Aesthetic design plastic cover to optimize air flow
• Three mounting options; fully recessed, partial recessed and surface mount
• Remote access control option for monitoring units worldwide
• Easy filter replacement for extremely dusty environments
• Dust resistant coils for filterless operation
• Every unit functionally tested before shipping
• Standard Indoor Air Conditioner models also include:
- Door switch

Product Added to Cart
Hoffman Cooling
Air Conditioner; AC; Indoor; Remote Access; 120V; 1700 BTU/Hr; 500W; 20A; 21.6Hx11Wx8.1D
Allied Stock #: 70863412
Mfr's Part #: S060516G060
$3,033.550 Each
Quantity added: