Hoffman Cooling N431216G151

Image may be a representation.
See specs for product details.
11000BTU 115V Htr SS T4X; 43.00x11.50x14.00; SS Type 304
Manufacturer #: N431216G151
Allied Stock #: 70310773
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$7291.88 (Each)
1 $7291.88
3 $6927.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Voltage Rating 115 VAC
BTU 11000 BTU/Hr.
Product Added to Cart
Hoffman Cooling
11000BTU 115V Htr SS T4X; 43.00x11.50x14.00; SS Type 304
Allied Stock #: 70310773
Mfr's Part #: N431216G151
$7,291.880 Each
Quantity added: