Hoffman Cooling HF1024414

Image may be a representation.
See specs for product details.
Filter Fan; 159CFM; 10.1x10.1 In; 24VDC; Plastic; Gray; Polyester Fiber; HF Series
Manufacturer #: HF1024414
Allied Stock #: 70926323
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$296.93 (Each)
1 $296.93
3 $282.09
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Air Flow 159 CFM (4500 L/Min.)
Series HF Series
Color Light Gray
Configuration Square
Current Rating 0.88 A
Depth 0.118" (3mm)
Fan Type DC
Filter Type Polyester Fiber
Height 10.118" (257mm)
Mounting Hole Size 8.78" x 8.78"
Power Rating 21.1
Speed 3750 RPM
Termination Terminal Block
Weight 1.4 Kg
Width 10.157" (258mm)
Voltage Rating 24 VDC
Special Features IP54
Grill Size 10.13" x 10.14"
Grill Material Plastic, Gray
UPC Code 783510342029

Overview

New Look, New Features, New Certification
Hoffman brand filter fans are designed for superior performance, and have numerous options available to suit the broadest range of cooling applications. Clean, attractive filter fans are engineered with rugged, UV-resistant plastic and a rope gasket in a molded channel to provide a tight seal with the cabinet. The Click-Fit design facilitates fast installation, and the simple Easy-Grip tab allows for easy filter replacement.

Underwriters Laboratories has created a new category that now allows enclosure accessories like filter fans to be certified as UL/cUL Listed components. Hoffman’s new Type 12 filter fans are currently the first and only filter fans to be approved with this new certification.

Features

  • UL/cUL Listed
  • Grill Cover Opens with the Flick of a Finger via Easy-Grip Tab
  • Rope Gasket Seated in a Molded Channel for a Tight Cabinet Seal
  • Click-Fit Design for Fast and Easy Installation
  • Available in 5 Sizes Ranging from 4 to 13 Inches
  • Clean, Attractive Design Available in RAL 7035 Light Gray and RAL 9011 Black

  • Product Added to Cart
    Hoffman Cooling
    Filter Fan; 159CFM; 10.1x10.1 In; 24VDC; Plastic; Gray; Polyester Fiber; HF Series
    Allied Stock #: 70926323
    Mfr's Part #: HF1024414
    $296.930 Each
    Quantity added: