Hoffman Cooling G280616G150

Image may be a representation.
See specs for product details.
AirConditioner; Outdoor; Tstat; Comprsr/Encl Htr; GR487; 6000BTU/Hr; 115V/50-60Hz/1Ph
Manufacturer #: G280616G150
Allied Stock #: 70232028

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4348.05 (Each)
1 $4348.05
3 $4223.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current, Nominal 4.6/5.8 A
Dimensions 28.55 (725.1) H x 16.97 (431.1) W x 10.1 (256.6) D In. (mm)
Frequency 50/60 Hz
Power Dissipation 1058/1334 W
Operating Temperature -40 to 55 °C
Type Outdoor
Weight 84 Lbs.
Input Type Terminal Block
Voltage Rating 230 VAC
Phase Single
BTU 4600/4900 BTU/Hr.
Refrigerant, Type R407C
Refrigerant, Charge 20 Oz.
Product Added to Cart
Hoffman Cooling
AirConditioner; Outdoor; Tstat; Comprsr/Encl Htr; GR487; 6000BTU/Hr; 115V/50-60Hz/1Ph
Allied Stock #: 70232028
Mfr's Part #: G280616G150
$4,348.050 Each
Quantity added: