HellermannTyton TYHCA-Z

Image may be a representation.
See specs for product details.
Card; Handi; Vinyl Cloth; Tab; Strong Adhesive; 36
Manufacturer #: TYHCA-Z
Allied Stock #: 70718025
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$35.09 (Box)
2 $35.09
10 $32.39
25 $29.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Color White (WH)
Height 1.5" (38.1mm)
Length 1.5" (38.1mm)
Material Vinyl Cloth (TYHC)
Width 0.25" (6.35mm)
Package Quantity 25
Primary Type Labels
UPC Code 089306102748

Overview

HellermannTyton Handi-Cards are easy release pre-printed cloth markers, on a plastic card, with a strong adhesive for a long lasting bond on wire and cable. The markers are available in Solid format where each marker on the card contains the same legend and Sequence format where each marker on the card contains a different number or letter which is usually printed in sequence from lowest to highest in sort order.



Features
  • Handi-Cards have a split backing so that a portion of the liner can be removed to expose the markers for easy dispensing.
  • Handi-Cards are kitted on the card so that specific markers can be removed without affecting the other markers on the card.
  • Markers are pre-printed so no additional post printing is required, saving time and money.
  • Label material is a conformable cloth that ensures markers stay on wires and cables for the life of the application.

  • Product Added to Cart
    HellermannTyton
    Card; Handi; Vinyl Cloth; Tab; Strong Adhesive; 36
    Allied Stock #: 70718025
    Mfr's Part #: TYHCA-Z
    $35.090 Box
    Quantity added: