HellermannTyton T18R9M4

Image may be a representation.
See specs for product details.
Cable Tie; Nylon 6/6; 4 in.; 0.10 in.; 3/4 in.; UL Recognized
Manufacturer #: T18R9M4
Allied Stock #: 70717919

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.017 (Each)
1000 $0.017
5000 $0.016
10000 $0.013
Availability

456000 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series T18 Series
Color Natural
Length 3.937" (100mm)
Material Polyamide 6.6
Tensile Strength 18 lbs.
Width 0.096" (2.45mm)
Primary Type Cable Ties
UPC Code 089306071280
Approximate Length 3.5 "

Overview

Standard Cable Ties - T18:

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.

Features:

  • Inside serrations allow for strong hold on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.

  • Product Added to Cart
    HellermannTyton
    Cable Tie; Nylon 6/6; 4 in.; 0.10 in.; 3/4 in.; UL Recognized
    Allied Stock #: 70717919
    Mfr's Part #: T18R9M4
    $0.017 Each
    Quantity added: