HellermannTyton P108-24-MOD

Image may be a representation.
See specs for product details.
Modular Patch Panel 24 Port; 2U; Steel; Black; 1/box
Manufacturer #: P108-24-MOD
Allied Stock #: 70328367
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.47 (Each)
1 $32.47
5 $28.80
10 $26.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Patch Panel
Series P108 Series
Color Black (BK)
Height 3.5" (88.9mm)
Length 19" (482.6mm)
Material Steel (ST)
Package Quantity 1
Primary Type Copper Solutions
UPC Code 089306173120

Overview

Modular Patch Panels
The modular patch panels is designed to accept Hellermann Tyton Category 6A, 6 and 5e UTP modular jacks and connectors, providing flexibility in multimedia installlations.

Product Added to Cart
HellermannTyton
Modular Patch Panel 24 Port; 2U; Steel; Black; 1/box
Allied Stock #: 70328367
Mfr's Part #: P108-24-MOD
$32.470 Each
Quantity added: