HellermannTyton MK9SST

Image may be a representation.
See specs for product details.
Mark 9 Cable Tie Tie Tensioning and CutOff Tool; For Cutting; Tensioning
Manufacturer #: MK9SST
Allied Stock #: 70163684
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$798.15 (Each)
1 $798.15
5 $775.67
10 $746.56
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Mark 9 Series
Color Gray
Material Glass-fibre Reinforced Plastic
Package Quantity 1
Primary Type Application Tools
UPC Code 089306158523

Overview

With its lightweight, ergonomic design, the MK9SST is an ideal tool for applying the MBT-series stainless steel cable ties. Although it is used for applying stainless steel ties, the MK9SST enables work to be carried out without operator fatigue and is easy on joints.

For easier handling the tensioning is fully adjustable by means of a quick two-level control with an additional fine setting. This avoids damage and constrictions to the bundled materials'. The cable ties are cut off automatically flush with the head when the preset tensioning level has been reached.



Features
  • Adapted for use with stainless steel ties, the MK9 Stainless Steel tool retains the same design features as the MK9 series.
  • The MK9SST accommodates all HellermannTyton stainless steel ties comes standard
    with padded foam grips for comfort and control and a hook for hanging on a belt or tether.

  • Product Added to Cart
    HellermannTyton
    Mark 9 Cable Tie Tie Tensioning and CutOff Tool; For Cutting; Tensioning
    Allied Stock #: 70163684
    Mfr's Part #: MK9SST
    $798.150 Each
    Quantity added: