HellermannTyton MB4A10A2C2

Image may be a representation.
See specs for product details.
Acrylic Adh. Bases; .18" Max tie; 1.12'' Leng/Width; .18'' Hole Dia.; 100/pkg
Manufacturer #: MB4A10A2C2
Allied Stock #: 70332322

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.37 (Each)
100 $1.37
500 $1.21
1000 $1.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series MB Series
Color White
Height 0.228" (5.8 mm)
Length 1.122" (28.5 mm)
Material Polyamide 6.6 (PA66)
Operating Temperature -40 °F to +185 °F (-40 °C to +85 °C)
Width 1.122" (28.5 mm)
Package Quantity 100
Primary Type Cable Tie Mounts
UPC Code 089306117988

Overview

HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles.



Features
  • For use with 18 and 50 pound cable ties to provide stability when securing bundles.
  • Secures with acrylic based adhesive backing for heavy bonding applications. Can also be secured using two or four screws.
  • 4 way opening allows cable ties to be installed parallel or perpendicular to wire bundles.

  • Product Added to Cart
    HellermannTyton
    Acrylic Adh. Bases; .18" Max tie; 1.12'' Leng/Width; .18'' Hole Dia.; 100/pkg
    Allied Stock #: 70332322
    Mfr's Part #: MB4A10A2C2
    $1.370 Each
    Quantity added: